Part Details for BU-70CS by Mueller Electric Company
Overview of BU-70CS by Mueller Electric Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-70CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
314-1104-ND
|
DigiKey | GATOR CLIP COPPER NON-INSUL 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
98 In Stock |
|
$0.7750 / $1.0600 | Buy Now |
DISTI #
548-70-CS
|
Mouser Electronics | Test Clips Alligator Copper Clip Screw - 10 Amp RoHS: Compliant | 259 |
|
$0.7810 / $1.1000 | Buy Now |
DISTI #
70188569
|
RS | Clip Alligator Solid Copper 10A 1-11/16 in. | Mueller BU-70CS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 405 |
|
$0.8400 / $1.0600 | Buy Now |
|
Onlinecomponents.com | Alligator Copper Clip Screw - 10 Amp |
31 In Stock 2913 Factory Stock |
|
$0.7820 / $1.1350 | Buy Now |
DISTI #
BU-70CS
|
TME | Crocodile clip, 5A, Grip capac: max.7.9mm, Overall len: 42.86mm Min Qty: 1 | 59 |
|
$0.9400 / $1.0600 | Buy Now |
DISTI #
3932470
|
element14 Asia-Pacific | ALLIGATOR CLIP, 10A, 7.9MM JAW OPEN RoHS: Compliant Min Qty: 1 Container: Each | 39 |
|
$1.0404 / $1.0917 | Buy Now |
|
Master Electronics | Alligator Copper Clip Screw - 10 Amp |
31 In Stock 2913 Factory Stock |
|
$0.7820 / $1.1350 | Buy Now |