Part Details for BU-7042-F-48-0 by Mueller Electric Company
Overview of BU-7042-F-48-0 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-7042-F-48-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9058
|
Newark | Test Lead, Dual Tip Probe-Banana Plug, Test Connector Type A:Test Tip Probe, Test Connector Type B:4Mm Stackable Dual Banana Plug, Lead Length - Imperial:47", Lead Length - Metric:1.2M, Insulator Colour:Black, Current Rating:- Rohs Compliant: Yes |Mueller Electric BU-7042-F-48-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.1800 / $100.3400 | Buy Now |
DISTI #
28AK6686
|
Newark | Test Probe-4Mm Dbl Banana Plug, Blk, 48" Rohs Compliant: No |Mueller Electric BU-7042-F-48-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.4500 / $91.5300 | Buy Now |
DISTI #
314-1282-ND
|
DigiKey | TEST LEAD BANANA TO PROBE 48" Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
6 In Stock |
|
$72.1327 / $92.7900 | Buy Now |
DISTI #
548-BU-7042-F-48-0
|
Mouser Electronics | Test Probes TL,BANANA,RG174,48",BLK,BULK RoHS: Compliant | 7 |
|
$75.2700 / $96.5000 | Buy Now |
DISTI #
71383509
|
RS | Tl Banana Rg174 48" Black Bulk | Mueller BU-7042-F-48-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$79.7500 / $88.6100 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | TL,BANANA,RG174,48",BLK,BULK RoHS: Compliant |
10 On Order |
|
$71.0700 / $90.1200 | Buy Now |
DISTI #
BU-7042-F-48-0
|
TME | Test lead, probe tip,banana plug double 4mm, Urated: 30V, black Min Qty: 1 | 2 |
|
$81.1300 / $91.6000 | Buy Now |
|
Master Electronics | TL,BANANA,RG174,48",BLK,BULK RoHS: Compliant |
10 On Order |
|
$71.0700 / $90.1200 | Buy Now |