Part Details for BU-7014-B-36-0 by Mueller Electric Company
Overview of BU-7014-B-36-0 by Mueller Electric Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72309-7014BPLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions | |
72309-7014BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions |
Price & Stock for BU-7014-B-36-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M6556
|
Newark | Test Lead, Banana Plug-Micro Plunger/36", Lead Length - Imperial:36", Lead Length - Metric:900Mm, Insulator Colour:Black, Current Rating:-, Voltage Rating:300Vrms, Product Range:-, Test Connector Type B:Micro Plunger Clip X2 Rohs Compliant: Yes |Mueller Electric BU-7014-B-36-0 RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.6200 / $56.0100 | Buy Now |
DISTI #
BU-7014-B-36-0-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 36" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1200 | Buy Now |
DISTI #
548-BU-7014-B-36-0
|
Mouser Electronics | Test Leads Black Stackable Dual Banana Plug to Mini-Micro-Plunger with RG58, 36" RoHS: Compliant | 1 |
|
$39.0300 / $50.0400 | Buy Now |
DISTI #
70188407
|
RS | Stackable Dual Banana Plug to Mini-Micro-Plunger with RG58, 36", Black | Mueller BU-7014-B-36-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0300 / $50.0300 | RFQ |
|
Onlinecomponents.com | Black Stackable Dual Banana Plug to Mini-Micro-Plunger with RG58, 36" RoHS: Compliant | 0 |
|
$37.3400 / $49.0200 | Buy Now |
Part Details for BU-7014-B-36-0
BU-7014-B-36-0 CAD Models
BU-7014-B-36-0 Part Data Attributes
|
BU-7014-B-36-0
Mueller Electric Company
Buy Now
|
Compare Parts:
BU-7014-B-36-0
Mueller Electric Company
|
Samacsys Manufacturer | Mueller Electric |