Part Details for BU-652-0 by Mueller Electric Company
Overview of BU-652-0 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-652-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8434
|
Newark | Alligator Clip, Connector Type:Alligator Clip, Current Rating:20A, Jaw Opening Max:7Mm, Insulator Colour:Black, Product Range:-, Contact Material:Steel, Contact Plating:Nickel Plated Contacts, Features:Fully Insulated Rohs Compliant: Yes |Mueller Electric BU-652-0 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0700 / $15.1600 | Buy Now |
DISTI #
314-1664-ND
|
DigiKey | GATOR CLIP STEEL INSULATED 20A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$10.9516 / $14.5700 | Buy Now |
DISTI #
548-BU-652-0
|
Mouser Electronics | Test Clips Black Small Safety Alligator Clip - 20 Amp RoHS: Compliant | 0 |
|
$11.3700 / $15.1600 | Order Now |
DISTI #
70547109
|
RS | Black Small Safety Alligator Clip - 20 Amp | Mueller BU-652-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8300 / $14.7200 | RFQ |
|
Onlinecomponents.com | Black Shrouded Small Alligator Clip - 10 Amp RoHS: Compliant | 103 Factory Stock |
|
$11.4500 / $15.1600 | Buy Now |
|
Powell Electronics | Black Small Safety Alligator Clip - 20 A Min Qty: 1 | 117 |
|
$13.1500 / $14.5700 | Buy Now |