There are no models available for this part yet.
Overview of BU-63C-4 by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BU-63C-4 by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37B8874
|
Newark | Alligator Clip, Yellow, 10A, 4Mm Plug, Connector Type:Alligator Clip, Current Rating:10A, Jaw Opening Max:0.3125", Insulator Colour:Yellow, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-63C-4 RoHS: Compliant Min Qty: 476 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.0600 | Buy Now | |
DISTI #
BU-63C-4-ND
|
DigiKey | GATOR CLIP COPPER INSULATED 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1200 | Buy Now | |
DISTI #
548-BU-63C-4
|
Mouser Electronics | Test Clips Yellow Insulated Alligator Copper Clip - 10 Amp RoHS: Compliant | 3 |
|
$1.5800 / $2.2100 | Buy Now | |
DISTI #
70547105
|
RS | Yellow Insulated Alligator Copper Clip - 10 Amp | Mueller BU-63C-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0100 / $2.1400 | RFQ | |
Onlinecomponents.com | Yellow Insulated Alligator Copper Clip - 10 Amp RoHS: Compliant |
250 In Stock |
|
$1.5700 / $2.3100 | Buy Now | ||
DISTI #
BU-63C-4
|
TME | Crocodile clip, 10A, yellow, Grip capac: max.7.9mm Min Qty: 1 | 23 |
|
$1.9100 / $2.1500 | Buy Now | |
Master Electronics | Yellow Insulated Alligator Copper Clip - 10 Amp RoHS: Compliant |
250 In Stock |
|
$1.5700 / $2.3100 | Buy Now |