Part Details for BU-63-2 by Mueller Electric Company
Overview of BU-63-2 by Mueller Electric Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-63-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F534
|
Newark | Insulated Alligator Clip, Connector Type:Alligator Clip, Current Rating:10A, Jaw Opening Max:0.313", Insulator Colour:Red, Product Range:-, Body Material:Steel, Contact Material:Steel, Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Mueller Electric BU-63-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 316 |
|
$1.1600 / $1.5900 | Buy Now |
DISTI #
314-1100-ND
|
DigiKey | GATOR CLIP STEEL INSULATED 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
368 In Stock |
|
$1.1250 / $1.5400 | Buy Now |
DISTI #
548-BU-63-2
|
Mouser Electronics | Test Clips Red Insulated Alligator Steel Clip - 10 Amp RoHS: Compliant | 472 |
|
$1.1300 / $1.5900 | Buy Now |
DISTI #
70188563
|
RS | Conn Test Clips Alligator Screw Term Red Insulated Steel Cont Mtl Nickel Steel | Mueller BU-63-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 |
|
$1.2700 / $1.6100 | Buy Now |
|
Onlinecomponents.com | Red Insulated Alligator Steel Clip - 10 Amp RoHS: Compliant |
336 In Stock 5107 Factory Stock |
|
$1.1800 / $1.7300 | Buy Now |
DISTI #
51642380
|
Verical | Conn Alligator Clip F 1 POS Crimp ST Cable Mount 1 Port Red RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1905 | Americas - 336 |
|
$1.6770 / $2.2490 | Buy Now |
|
Quest Components | CONN TEST CLIPS ALLIGATOR SCREW TERM RED INSULATED STEEL CONT MTL NICKEL STEEL | 210 |
|
$1.3230 / $2.4500 | Buy Now |
DISTI #
BU-63-2
|
TME | Crocodile clip, 10A, red, Grip capac: max.7.9mm, Socket size: 4mm Min Qty: 1 | 7 |
|
$1.4700 / $1.6600 | Buy Now |
|
Powell Electronics | Red Insulated Alligator Steel Clip - 10 Min Qty: 1 | 1112 |
|
$1.3900 / $1.5400 | Buy Now |
|
Master Electronics | Red Insulated Alligator Steel Clip - 10 Amp RoHS: Compliant |
336 In Stock 5107 Factory Stock |
|
$1.1800 / $1.7300 | Buy Now |