Part Details for BU-62-6 by Mueller Electric Company
Results Overview of BU-62-6 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU-62-6 Information
BU-62-6 by Mueller Electric Company is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BU-62-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F048
|
Newark | Insulator, Bu-60 Series Alligator Clip, Insulator Colour:Blue, For Use With:Mueller Bu-60, Bu-60C,... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$0.2780 / $0.3800 | Buy Now |
DISTI #
314-1098-ND
|
DigiKey | INSULATOR-ALLIGATOR CLIP PVC BLU Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
282 In Stock |
|
$0.2750 / $0.3600 | Buy Now |
DISTI #
548-62-6
|
Mouser Electronics | Test Clips Blue Insulator for 60 Clip RoHS: Compliant | 204 |
|
$0.2800 / $0.3800 | Buy Now |
DISTI #
70188482
|
RS | Mueller, Blue PVC Insulator Boot For Test Clip | Mueller BU-62-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 66 |
|
$0.3270 / $0.3640 | Buy Now |
|
Onlinecomponents.com | Blue Insulator for 60 Clip RoHS: Compliant |
166 In Stock 5616 Factory Stock |
|
$0.2802 / $0.4028 | Buy Now |
DISTI #
51644279
|
Verical | Insulator Accessory RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1704 | Americas - 150 |
|
$0.3812 / $0.5236 | Buy Now |
|
Powell Electronics | Blue Insulator for 60 Clip Min Qty: 1 | 579 |
|
$0.3300 / $0.3700 | Buy Now |
|
Master Electronics | Blue Insulator for 60 Clip RoHS: Compliant |
166 In Stock 5616 Factory Stock |
|
$0.2802 / $0.4028 | Buy Now |