Microcontrollers and Processors
BU-61688P0-170W
Data Device Corporation
Description: Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CPGA81, 1 INCH, CERAMIC, PGA-81

Overview of BU-61688P0-170W by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for BU-61688P0-170W by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU-61688P0-170W by Data Device Corporation

BU-61688P0-170W
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
PGA
Package Description
PGA,
Pin Count
81
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Address Bus Width
16
Boundary Scan
NO
Clock Frequency-Max
16 MHz
Communication Protocol
MIL-STD-1553A; MIL-STD-1553B
Data Encoding/Decoding Method
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
16
JESD-30 Code
S-CPGA-P81
JESD-609 Code
e0
Length
25.4 mm
Low Power Mode
NO
Number of Serial I/Os
2
Number of Terminals
81
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.81 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
25.4 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Want to compare parts?
  1. BU-61688P0-170W
    Data Device Corporation
    Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CPGA81, 1 INCH, CERAMIC, PGA-81
    VS

Alternate Parts for BU-61688P0-170W

This table gives cross-reference parts and alternative options found for BU-61688P0-170W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU-61688P0-170W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BU-61583D3-151S Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP70, CERAMIC, DIP-70 Data Device Corporation BU-61688P0-170W vs BU-61583D3-151S
BU-61580G0-820S Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDSO70, GULLWING PACKAGE-70 Data Device Corporation BU-61688P0-170W vs BU-61580G0-820S
BU-61580S2-130Q Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP70, 48.30 X 25.40 MM, 4.19 MM HEIGHT, DIP-70 Data Device Corporation BU-61688P0-170W vs BU-61580S2-130Q
BU-61580G0-130K Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDSO70, GULLWING PACKAGE-70 Data Device Corporation BU-61688P0-170W vs BU-61580G0-130K
BU-61580S2-820Y Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP70, 48.30 X 25.40 MM, 4.19 MM HEIGHT, DIP-70 Data Device Corporation BU-61688P0-170W vs BU-61580S2-820Y
BU-61580V1-140L Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP70, 48.30 X 25.40 MM, 3.81 MM HEIGHT, FP-70 Data Device Corporation BU-61688P0-170W vs BU-61580V1-140L
BU-61580V2-520S Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP70, 48.30 X 25.40 MM, 3.81 MM HEIGHT, FP-70 Data Device Corporation BU-61688P0-170W vs BU-61580V2-520S
BU-61580V6-480 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP70, 48.30 X 25.40 MM, 3.81 MM HEIGHT, FP-70 Data Device Corporation BU-61688P0-170W vs BU-61580V6-480
BU-61581V1-170Z Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP70, 1.900 X 1 INCH, 0.150 INCH HEIGHT, LOW PROFILE, CERAMIC, FP-70 Data Device Corporation BU-61688P0-170W vs BU-61581V1-170Z
BU-61581V5-140Q Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP70, 1.900 X 1 INCH, 0.150 INCH HEIGHT, LOW PROFILE, CERAMIC, FP-70 Data Device Corporation BU-61688P0-170W vs BU-61581V5-140Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU-61688P0-170W by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU-61688P0-170W by Data Device Corporation

Select Manufacturer
Which Manufacturer of BU-61688P0-170W would you like to use for your alert(s)?
  • Please alert me when BU-61688P0-170W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU-61688P0-170W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU-61688P0-170W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU-61688P0-170W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU-61688P0-170W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU-61688P0-170W by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: