Part Details for BU-60M by Mueller Electric Company
Overview of BU-60M by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-60M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y8391
|
Newark | Alligator Clip, Corrosion Resistant, 10A, Connector Type:Alligator Clip, Current Rating:10A, Jaw Opening Max:7.9Mm, Insulator Colour:-, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-60M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$1.1900 / $1.6300 | Buy Now |
DISTI #
314-1658-ND
|
DigiKey | GATOR CLIP COPPER NON-INSUL 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
209 In Stock |
|
$1.1625 / $1.5600 | Buy Now |
DISTI #
548-BU-60M
|
Mouser Electronics | Test Clips Alligator Copper Clip SS Spg/Rvt - 10 Amp RoHS: Compliant | 261 |
|
$1.1700 / $1.6300 | Buy Now |
DISTI #
70471985
|
RS | Marine Alligator Clip | Mueller BU-60M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 450 |
|
$1.3200 / $1.6700 | Buy Now |
|
Onlinecomponents.com | Alligator Copper Clip SS Spg/Rvt - 10 Amp |
562 In Stock 1672 Factory Stock |
|
$1.2400 / $1.8300 | Buy Now |
DISTI #
BU-60M
|
TME | Crocodile clip, 10A, Grip capac: max.7.9mm, Overall len: 51mm Min Qty: 1 | 26 |
|
$1.4800 / $1.7500 | Buy Now |
|
Master Electronics | Alligator Copper Clip SS Spg/Rvt - 10 Amp |
562 In Stock 1672 Factory Stock |
|
$1.2400 / $1.8300 | Buy Now |