Part Details for BU-60HS-4 by Mueller Electric Company
Overview of BU-60HS-4 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-60HS-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B8848
|
Newark | Alligator Clip, 7.9Mm, 10A, Yellow, Connector Type:Alligator Clip, Current Rating:10A, Jaw Opening Max:7.9Mm, Insulator Colour:Yellow, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-60HS-4 Min Qty: 977 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.1500 | Buy Now |
DISTI #
BU-60HS-4-ND
|
DigiKey | GATOR CLIP STEEL INSUL 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
155 In Stock |
|
$0.7625 / $1.0400 | Buy Now |
DISTI #
548-BU-60HS-4
|
Mouser Electronics | Test Clips Yellow Alligator Steel Clip Acetate Handle & Screw - 10 Amp RoHS: Compliant | 31 |
|
$0.7660 / $1.0800 | Buy Now |
DISTI #
70274173
|
RS | Yellow Alligator Steel Clip Acetate Handle & Screw | Mueller BU-60HS-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.0800 | RFQ |
|
Onlinecomponents.com | Yellow Alligator Steel Clip Acetate Handle & Screw - 10 Amp |
245 In Stock 2481 Factory Stock |
|
$0.7690 / $1.1170 | Buy Now |
DISTI #
51642369
|
Verical | Conn Alligator Clip 1 POS Crimp/Solder ST Cable Mount 1 Port Min Qty: 50 Package Multiple: 25 Date Code: 1652 | Americas - 225 |
|
$1.4834 | Buy Now |
|
Master Electronics | Yellow Alligator Steel Clip Acetate Handle & Screw - 10 Amp |
245 In Stock 2481 Factory Stock |
|
$0.7690 / $1.1170 | Buy Now |