Part Details for BU-60HPR-2 by Mueller Electric Company
Overview of BU-60HPR-2 by Mueller Electric Company
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-60HPR-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6678
|
Newark | Alligator Clip, Red, 10A, 7.9Mm Jaw Open Rohs Compliant: Yes |Mueller Electric BU-60HPR-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$1.2400 / $2.1200 | Buy Now |
DISTI #
314-1092-ND
|
DigiKey | GATOR CLIP STEEL INSUL 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
679 In Stock |
|
$0.8375 / $1.1300 | Buy Now |
DISTI #
548-BU-60HPR-2
|
Mouser Electronics | Test Clips Red Phone Tip Alligator Steel Clip Acetate Handle - 10 Amp RoHS: Compliant | 223 |
|
$0.8400 / $1.1700 | Buy Now |
DISTI #
V99:2348_17073126
|
Arrow Electronics | Conn Alligator Clip SKT 1 POS ST Cable Mount 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 20 |
|
$0.1767 | Buy Now |
DISTI #
70188576
|
RS | Conn Test Clips Alligator Red Insulated Steel Cont Mtl Nickel Steel 10A | Mueller BU-60HPR-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$0.9200 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Red Phone Tip Alligator Steel Clip Acetate Handle - 10 Amp |
179 In Stock 2113 Factory Stock |
|
$0.8450 / $1.2270 | Buy Now |
DISTI #
51647656
|
Verical | Conn Alligator Clip SKT 1 POS ST Cable Mount 1 Port Min Qty: 50 Package Multiple: 25 Date Code: 1907 | Americas - 175 |
|
$1.6291 | Buy Now |
DISTI #
BU-60HPR-2
|
TME | Crocodile clip, 10A, Grip capac: max.7.9mm, Overall len: 58mm, red Min Qty: 1 | 10 |
|
$1.0600 / $1.2500 | Buy Now |
DISTI #
3932546
|
element14 Asia-Pacific | ALLIGATOR CLIP, RED, 10A, 7.9MM JAW OPEN RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$0.9515 | Buy Now |
DISTI #
3932546
|
Farnell | ALLIGATOR CLIP, RED, 10A, 7.9MM JAW OPEN RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 24 |
|
$1.3370 / $1.5494 | Buy Now |