Part Details for BU-60HPR-0 by Mueller Electric Company
Overview of BU-60HPR-0 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-60HPR-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6677
|
Newark | Alligator Clip, Blk, 10A, 7.9Mm Jaw Open Rohs Compliant: Yes |Mueller Electric BU-60HPR-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.3300 / $2.2700 | Buy Now |
DISTI #
314-1091-ND
|
DigiKey | GATOR CLIP STEEL INSUL 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$0.8375 / $1.1300 | Buy Now |
DISTI #
548-BU-60HPR-0
|
Mouser Electronics | Test Clips Black Phone Tip Alligator Steel Clip Acetate Handle - 10 Amp RoHS: Compliant | 59 |
|
$0.8400 / $1.1700 | Buy Now |
DISTI #
70188577
|
RS | Conn Test Clips Alligator Black Insulated Steel Cont Mtl Nickel Steel 10A | Mueller BU-60HPR-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$0.9300 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Black Phone Tip Alligator Steel Clip Acetate Handle - 10 Amp RoHS: Compliant |
8450 In Stock 4927 Factory Stock |
|
$0.8810 / $1.5490 | Buy Now |
DISTI #
51672835
|
Verical | Conn Alligator Clip SKT 1 POS ST Cable Mount 1 Port RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1804 | Americas - 8450 |
|
$1.0809 / $1.9796 | Buy Now |
DISTI #
BU-60HPR-0
|
TME | Crocodile clip, 10A, Grip capac: max.7.9mm, Overall len: 58mm Min Qty: 1 | 24 |
|
$1.1000 / $1.3100 | Buy Now |
|
Powell Electronics | Black Phone Tip Alligator Steel Clip Ace Min Qty: 1 | 6009 |
|
$1.0100 / $1.1200 | Buy Now |
|
Master Electronics | Black Phone Tip Alligator Steel Clip Acetate Handle - 10 Amp RoHS: Compliant |
8450 In Stock 4927 Factory Stock |
|
$0.8810 / $1.5490 | Buy Now |