Part Details for BU-60CHS-5 by Mueller Electric Company
Overview of BU-60CHS-5 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-60CHS-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B8835
|
Newark | Alligator Clip, 7.9Mm, 10A, Green, Connector Type:Alligator Clip, Current Rating:10A, Jaw Opening Max:7.9Mm, Insulator Colour:Green, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-60CHS-5 Min Qty: 588 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.8700 | Buy Now |
DISTI #
BU-60CHS-5-ND
|
DigiKey | GATOR CLIP COPPER INSUL 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7200 | Buy Now |
DISTI #
548-BU-60CHS-5
|
Mouser Electronics | Test Clips Green Alligator Copper Clip Acetate Handle - 10 Amp RoHS: Compliant | 22 |
|
$1.2800 / $1.7900 | Buy Now |
DISTI #
70547030
|
RS | Green Alligator Copper Clip Acetate Handle - 10 Amp | Mueller BU-60CHS-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $1.8000 | RFQ |
|
Onlinecomponents.com | Green Alligator Copper Clip Acetate Handle - 10 Amp |
10 In Stock 485 Factory Stock |
|
$1.2900 / $1.8700 | Buy Now |
|
Master Electronics | Green Alligator Copper Clip Acetate Handle - 10 Amp |
10 In Stock 485 Factory Stock |
|
$1.2900 / $1.8700 | Buy Now |