Part Details for BU-5100-A-180-0 by Mueller Electric Company
Overview of BU-5100-A-180-0 by Mueller Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CJ5100-ALB | Coilcraft Inc | Data Line Filter, | |
CJ5100-AL | Coilcraft Inc | Common Mode Choke, Data Line EMI Filter, ferrite core, SMT, RoHS | |
CJ5100-ALC | Coilcraft Inc | Data Line Filter, |
Price & Stock for BU-5100-A-180-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M3262
|
Newark | Lead, Bnc Plug To End Wire, 180", 300V, Bnc Connector Type:Bnc Plug, Test Connector Type B:Free End, Lead Length - Imperial:180", Lead Length - Metric:4.6M, Insulator Colour:-, Current Rating:-, Voltage Rating:300Vrms Rohs Compliant: Yes |Mueller Electric BU-5100-A-180-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |