Part Details for BU-5050-B-60-0 by Mueller Electric Company
Overview of BU-5050-B-60-0 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5050BCCZN-R7 | Analog Devices | 20GHz, 2W, 18dBm termination, | |
ADRF5050BCCZN | Analog Devices | 20GHz, 2W, 18dBm termination, |
Price & Stock for BU-5050-B-60-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6669
|
Newark | Test Lead, Bnc M To Bnc M, Blk, 1.52 M Rohs Compliant: Yes |Mueller Electric BU-5050-B-60-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$23.8800 / $29.0800 | Buy Now |
DISTI #
16F3544
|
Newark | Coaxial Cable, Rg-58C/U, 60In, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58C, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Black Rohs Compliant: Na |Mueller Electric BU-5050-B-60-0 RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8400 / $20.3200 | Buy Now |
DISTI #
314-1147-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 5' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$14.6871 / $19.5300 | Buy Now |
DISTI #
548-BU-5050-B-60-0
|
Mouser Electronics | RF Cable Assemblies Black BNC Male on Both Ends, 60" RG58 Coax RoHS: Compliant | 0 |
|
$15.2400 / $20.3200 | Order Now |
DISTI #
70547026
|
RS | Black BNC Male on Both Ends, 60" RG58 Coax | Mueller BU-5050-B-60-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3300 / $24.4400 | RFQ |
|
Onlinecomponents.com | Black BNC Male on Both Ends, 60" RG58 Coax RoHS: Compliant | 0 |
|
$15.3500 / $20.3100 | Buy Now |
DISTI #
BU-5050-B-60-0
|
TME | Test lead, BNC plug,both sides, Len: 1.5m, black Min Qty: 1 | 1 |
|
$16.1000 / $18.1800 | Buy Now |