Part Details for BU-49-5 by Mueller Electric Company
Overview of BU-49-5 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-49-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F6875
|
Newark | Insulator, Bu-48/48C Alligator Clip, Insulator Colour:Green, For Use With:Mueller Bu-48B, Bu-48B2E, Bu-48C, Bu-50C, Bu-51C, Bu-55 & Bu-95 Series Test Clips, Product Range:-, Accessory Type:Insulator, Colour:Green Rohs Compliant: Na |Mueller Electric BU-49-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$0.6720 / $0.9200 | Buy Now |
DISTI #
314-1138-ND
|
DigiKey | INSUL FOR BU-48,50,51,55,95 GRN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
710 In Stock |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
548-49-5
|
Mouser Electronics | Test Clips Green Insulator for 48 Clip RoHS: Compliant | 189 |
|
$0.6530 / $0.9200 | Buy Now |
DISTI #
V99:2348_17073115
|
Arrow Electronics | Insulator Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 4 |
|
$0.0096 / $0.0518 | Buy Now |
DISTI #
70188473
|
RS | Mueller, Green PVC Insulator Boot For Test Clip | Mueller BU-49-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.8900 | RFQ |
|
Onlinecomponents.com | Green Insulator for 48 Clip |
270 In Stock |
|
$0.6560 / $0.9520 | Buy Now |
DISTI #
51664134
|
Verical | Insulator Accessory RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2025 | Americas - 250 |
|
$0.9009 / $1.2376 | Buy Now |
|
Master Electronics | Green Insulator for 48 Clip |
270 In Stock |
|
$0.6560 / $0.9520 | Buy Now |
Part Details for BU-49-5
BU-49-5 CAD Models
BU-49-5 Part Data Attributes
|
BU-49-5
Mueller Electric Company
Buy Now
|
Compare Parts:
BU-49-5
Mueller Electric Company
|
Samacsys Manufacturer | Mueller Electric |