Part Details for BU-46A-2 by Mueller Electric Company
Results Overview of BU-46A-2 by Mueller Electric Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU-46A-2 Information
BU-46A-2 by Mueller Electric Company is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BU-46A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F468
|
Newark | Battery Clip, 28.6Mm, Red, 50A, Connector Type:Battery Clip, Current Rating:50A, Jaw Opening Max:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 489 |
|
$1.3400 / $1.8300 | Buy Now |
DISTI #
314-1024-ND
|
DigiKey | BATTERY CLIP STEEL INSUL 50A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1689 In Stock |
|
$1.1875 / $1.6000 | Buy Now |
DISTI #
548-46A-R
|
Mouser Electronics | Test Clips Red Miniature Plier-Type Steel Clip - 50 Amp RoHS: Compliant | 2565 |
|
$1.1900 / $1.6700 | Buy Now |
DISTI #
70188619
|
RS | Conn Test Clips Sz Mini Crimp/Screw Term Red Insulated Steel Cont Mtl Steel | Mueller BU-46A-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 317 |
|
$1.3300 / $1.6900 | Buy Now |
|
Bisco Industries | 150 |
|
Buy Now | ||
|
Onlinecomponents.com | Red Miniature Plier-Type Steel Clip - 50 Amp RoHS: Compliant |
530 In Stock 30870 Factory Stock |
|
$1.2500 / $1.8300 | Buy Now |
DISTI #
52136932
|
Verical | Conn Test Clip RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1406 | Americas - 500 |
|
$1.7680 / $2.3790 | Buy Now |
DISTI #
BU-46A-2
|
TME | Crocodile clip, 50A, Grip capac: max.29mm, Overall len: 74mm, red Min Qty: 1 | 105 |
|
$1.3900 / $1.6200 | Buy Now |
|
Powell Electronics | Red Miniature Plier-Type Steel Clip - 50 Min Qty: 1 | 6850 |
|
$1.4400 / $1.6000 | Buy Now |
|
Master Electronics | Red Miniature Plier-Type Steel Clip - 50 Amp RoHS: Compliant |
530 In Stock 30870 Factory Stock |
|
$1.2500 / $1.8300 | Buy Now |
Part Details for BU-46A-2
BU-46A-2 CAD Models
BU-46A-2 Part Data Attributes
|
BU-46A-2
Mueller Electric Company
Buy Now
|
Compare Parts:
BU-46A-2
Mueller Electric Company
Select a part to compare: |
Samacsys Manufacturer | Mueller Electric |