Part Details for BU-4150061036 by Mueller Electric Company
Overview of BU-4150061036 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-4150061036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2152
|
Newark | Cbl Assy, Sma Plug-N Plug, 50 Ohm, 36", Connector To Connector:Sma Straight Plug To N Type Straight Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:- Rohs Compliant: Yes |Mueller Electric BU-4150061036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0200 / $35.6400 | Buy Now |
DISTI #
314-BU-4150061036-ND
|
DigiKey | COAX CBL SMA TO N-TYPE Min Qty: 1 Lead time: 3 Weeks Container: Bag |
50 In Stock |
|
$26.4042 / $47.2700 | Buy Now |
DISTI #
548-BU-4150061036
|
Mouser Electronics | Coaxial Cables CBL ASSY SMA-NTYPE PLUG-PLUG 36" | 0 |
|
$27.7900 / $35.6400 | Order Now |
DISTI #
75412348
|
RS | CBL ASSY SMA-NTYPE PLUG-PLUG 3 | Mueller BU-4150061036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$39.6300 / $47.7400 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 220 Factory Stock |
|
$26.6400 / $34.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 220 Factory Stock |
|
$26.6400 / $34.9100 | Buy Now |