Part Details for BU-4150059MM250 by Mueller Electric Company
Overview of BU-4150059MM250 by Mueller Electric Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-4150059MM250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2141
|
Newark | Cbl Assy, Sma Plug-N Plug, 50 Ohm, 250Mm, Connector To Connector:Sma Plug To N-Type Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:9.9", Cable Length - Metric:250Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-4150059MM250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8900 / $16.2800 | Buy Now |
DISTI #
314-BU-4150059MM250-ND
|
DigiKey | CBL ASSY SMA-NTYPE PLG-PL 9.84 Min Qty: 1 Lead time: 3 Weeks Container: Bag |
50 In Stock |
|
$12.0749 / $23.4200 | Buy Now |
DISTI #
548-BU-4150059MM250
|
Mouser Electronics | Coaxial Cables CBL ASSY SMA-NTYPE PLG-PL 9.843" | 0 |
|
$12.2100 / $16.2800 | Order Now |
DISTI #
75412358
|
RS | CBL ASSY SMA-NTYPE PLG-PL 9.84 | Mueller BU-4150059MM250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0700 / $16.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3000 / $16.2800 | Buy Now |