Part Details for BU-4150032018 by Mueller Electric Company
Results Overview of BU-4150032018 by Mueller Electric Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU-4150032018 Information
BU-4150032018 by Mueller Electric Company is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BU-4150032018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2128
|
Newark | Cbl Assy, R/A Sma Plug-Plug, 457.2Mm, Connector To Connector:90° Sma Plug To 90° Sma Plug, Coaxial... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$12.1300 / $15.5600 | Buy Now |
DISTI #
01AM7662
|
Newark | Cbl Assy, R/A Sma Plug-Plug, 457.2Mm Rohs Compliant: Yes |Mueller Electric BU-4150032018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8300 / $24.2900 | Buy Now |
DISTI #
314-BU-4150032018-ND
|
DigiKey | COAX CBL SMA TO SMA 18" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
36 In Stock |
|
$12.2206 / $18.9500 | Buy Now |
DISTI #
548-BU-4150032018
|
Mouser Electronics | Coaxial Cables CBL ASSY SMA PLUG TO PLUG 18" | 0 |
|
$12.4600 / $16.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4000 / $16.2800 | Buy Now |