Part Details for BU-4150031MM500 by Mueller Electric Company
Overview of BU-4150031MM500 by Mueller Electric Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-4150031MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1296
|
Newark | Cbl Assy, Sma Plug-Bulkhd Jack, 19.7" Rohs Compliant: Yes |Mueller Electric BU-4150031MM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$16.2700 | Buy Now |
DISTI #
97AK2114
|
Newark | Cbl Assy, Sma Plug-Bulkhd Jack, 19.7", Connector To Connector:Sma Plug To Sma Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-4150031MM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5000 / $18.7000 | Buy Now |
DISTI #
314-BU-4150031MM500-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 19.6 Min Qty: 1 Lead time: 3 Weeks Container: Bag |
10 In Stock |
|
$9.8625 / $20.3100 | Buy Now |
DISTI #
548-BU-4150031MM500
|
Mouser Electronics | Coaxial Cables CBL ASSY SMA JACK TO PLUG 19.69" | 0 |
|
$10.4100 / $13.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4900 / $13.8900 | Buy Now |