Part Details for BU-4150029MM250 by Mueller Electric Company
Overview of BU-4150029MM250 by Mueller Electric Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-4150029MM250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2097
|
Newark | Cbl Assy, Sma Plug-Plug, 50 Ohm/9.9", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:9.9", Cable Length - Metric:250Mm, Jacket Color:-, Product Range:Bu-4150029 Series Rohs Compliant: Yes |Mueller Electric BU-4150029MM250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$9.0100 / $12.3400 | Buy Now |
DISTI #
314-BU-4150029MM250-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 3 Weeks Container: Bag |
10 In Stock |
|
$8.7800 / $18.2700 | Buy Now |
DISTI #
548-BU-4150029MM250
|
Mouser Electronics | Coaxial Cables CBL ASSY SMA PLUG TO PLUG 9.843" | 0 |
|
$9.2500 / $12.3400 | Order Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2100 / $12.0900 | Buy Now |