Part Details for BU-4150029012 by Mueller Electric Company
Overview of BU-4150029012 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-4150029012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7966
|
Newark | Cable Assy, Sma Plug-Sma Plug, 304.8Mm Rohs Compliant: Yes |Mueller Electric BU-4150029012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$17.2400 / $20.6500 | Buy Now |
DISTI #
21AJ6317
|
Newark | Cbl Assy Sma Plug-Plug Rg316 12" |Mueller Electric BU-4150029012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6700 / $14.7900 | Buy Now |
DISTI #
314-BU-4150029012-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
703 In Stock |
|
$8.7625 / $11.8600 | Buy Now |
DISTI #
548-BU-4150029012
|
Mouser Electronics | RF Cable Assemblies CBL ASSY SMA PLUG-PLUG RG316 12" | 58 |
|
$9.2500 / $12.3400 | Buy Now |
DISTI #
74994423
|
RS | CBL ASSY SMA PLUG-PLUG RG316 12 inch | Mueller BU-4150029012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8600 | RFQ |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | 1281 Factory Stock |
|
$9.3200 / $12.3400 | Buy Now | |
DISTI #
BU-4150029012
|
TME | Cable, 50Ω, 0.3m, SMA male,both sides, shielded, transparent, 12" Min Qty: 1 | 23 |
|
$9.4400 / $13.4800 | Buy Now |
|
Master Electronics | 1281 Factory Stock |
|
$9.3200 / $12.3400 | Buy Now |