There are no models available for this part yet.
Overview of BU-4150028MM250 by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BU-4150028MM250 by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK2089
|
Newark | Cbl Assy, Bnc Plug-Sma Plug, 50 Ohm/9.9", Connector To Connector:Bnc Plug To Sma Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:9.9", Cable Length - Metric:250Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-4150028MM250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$12.9700 / $17.9700 | Buy Now | |
DISTI #
02AM1278
|
Newark | Cbl Assy, Bnc Plug-Sma Plug, 50 Ohm/9.9" Rohs Compliant: Yes |Mueller Electric BU-4150028MM250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6300 | Buy Now | |
DISTI #
314-BU-4150028MM250-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLG 9.84 Min Qty: 1 Lead time: 3 Weeks Container: Bag |
50 In Stock |
|
$9.4750 / $19.5900 | Buy Now | |
DISTI #
548-BU-4150028MM250
|
Mouser Electronics | Coaxial Cables CBL ASSY BNC-SMA PLUG-PLG 9.843" | 0 |
|
$10.0000 / $13.3400 | Order Now | |
Bisco Industries | 10 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9600 / $13.0700 | Buy Now |