Part Details for BU-4150028M1.5 by Mueller Electric Company
Overview of BU-4150028M1.5 by Mueller Electric Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-4150028M1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2093
|
Newark | Cbl Assy, Bnc Plug-Sma Plug, 50 Ohm/4.9 , Connector To Connector:Bnc Plug To Sma Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:4.9Ft, Cable Length - Metric:1.5M, Jacket Color:- Rohs Compliant: Yes |Mueller Electric BU-4150028M1.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6300 / $17.3000 | Buy Now |
DISTI #
02AM1282
|
Newark | Cbl Assy, Bnc Plug-Sma Plug, 50 Ohm/4.9 Rohs Compliant: Yes |Mueller Electric BU-4150028M1.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3600 | Buy Now |
DISTI #
314-BU-4150028M1.5-ND
|
DigiKey | COAX CBL BNC TO SMA Min Qty: 1 Lead time: 3 Weeks Container: Bag |
24 In Stock |
|
$12.7660 / $24.7300 | Buy Now |
DISTI #
548-BU-4150028M1.5
|
Mouser Electronics | Coaxial Cables CBL ASSY BNC-SMA PLUG-PLUG 4.9' | 0 |
|
$12.9700 / $17.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 219 Factory Stock |
|
$12.9100 / $16.9500 | Buy Now |