Part Details for BU-4150028024 by Mueller Electric Company
Overview of BU-4150028024 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-4150028024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6313
|
Newark | Cbl Assy Sma-Bnc Plug Rg316 24" |Mueller Electric BU-4150028024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1300 / $16.8100 | Buy Now |
DISTI #
60AK7962
|
Newark | Cable Assy, Bnc Plug-Sma Plug, 609.6Mm Rohs Compliant: Yes |Mueller Electric BU-4150028024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5800 / $23.4500 | Buy Now |
DISTI #
314-BU-4150028024-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
117 In Stock |
|
$9.9625 / $13.4800 | Buy Now |
DISTI #
548-BU-4150028024
|
Mouser Electronics | RF Cable Assemblies CBL ASSY SMA-BNC PLUG RG316 24" | 7 |
|
$10.5100 / $14.0200 | Buy Now |
DISTI #
74994419
|
RS | CBL ASSY SMA-BNC PLUG RG316 24 inch | Mueller BU-4150028024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4800 | RFQ |
|
Onlinecomponents.com | 817 Factory Stock |
|
$10.6000 / $14.0300 | Buy Now | |
DISTI #
BU-4150028024
|
TME | Cable, 50Ω, 0.61m, BNC plug,SMA male, shielded, transparent, 24" Min Qty: 1 | 0 |
|
$10.7200 / $15.3200 | RFQ |
|
Master Electronics | 817 Factory Stock |
|
$10.6000 / $14.0300 | Buy Now |