Part Details for BU-34X by Mueller Electric Company
Overview of BU-34X by Mueller Electric Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-34X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2635
|
Newark | Micro Alligator Clip, Ss, 5A, 5.6Mm, Connector Type:Micro Alligator Clip, Current Rating:5A, Jaw Opening Max:5.6Mm, Insulator Colour:-, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-34X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 536 |
|
$0.7230 / $0.9900 | Buy Now |
DISTI #
314-1388-ND
|
DigiKey | GATOR CLIP SS NON-INSUL 5A Min Qty: 1 Lead time: 2 Weeks Container: Bag |
325 In Stock |
|
$0.7000 / $0.9500 | Buy Now |
DISTI #
548-BU-34X
|
Mouser Electronics | Test Clips Micro-Alligator Stainless Steel Clip - 5 Amp RoHS: Compliant | 230 |
|
$0.7020 / $0.9900 | Buy Now |
DISTI #
V99:2348_17070439
|
Arrow Electronics | Conn Alligator Clip 1 POS Crimp/Solder ST Cable Mount 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1810 | Americas - 814 |
|
$0.0347 / $0.1435 | Buy Now |
DISTI #
70547008
|
RS | Micro-Alligator Stainless Steel Clip - 5 Amp | Mueller BU-34X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$0.9300 | Buy Now |
|
Onlinecomponents.com | Micro-Alligator Stainless Steel Clip - 5 Amp |
214 In Stock 2906 Factory Stock |
|
$0.7060 / $1.0250 | Buy Now |
DISTI #
30335182
|
Verical | Conn Alligator Clip 1 POS Crimp/Solder ST Cable Mount 1 Port RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1810 | Americas - 814 |
|
$0.1435 | Buy Now |
DISTI #
60301444
|
Verical | Conn Alligator Clip 1 POS Crimp/Solder ST Cable Mount 1 Port RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2015 | Americas - 200 |
|
$1.3553 | Buy Now |
DISTI #
BU-34X
|
TME | Crocodile clip, 5A, Grip capac: max.5.6mm, Overall len: 28mm Min Qty: 1 | 9 |
|
$1.0600 / $1.2300 | Buy Now |
|
Master Electronics | Micro-Alligator Stainless Steel Clip - 5 Amp |
214 In Stock 2906 Factory Stock |
|
$0.7060 / $1.0250 | Buy Now |