Part Details for BU-34M by Mueller Electric Company
Overview of BU-34M by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-34M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y8387
|
Newark | Marine Micro Alligator Clip, 5A, 5.6Mm, Connector Type:Micro Alligator Clip, Current Rating:5A, Jaw Opening Max:5.6Mm, Insulator Colour:-, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-34M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$0.9640 / $1.3200 | Buy Now |
DISTI #
314-1387-ND
|
DigiKey | GATOR CLIP COPPER NON-INSUL 5A Min Qty: 1 Lead time: 2 Weeks Container: Bag |
332 In Stock |
|
$0.9375 / $1.2600 | Buy Now |
DISTI #
548-BU-34M
|
Mouser Electronics | Test Clips Micro-Alligator Copper Clip SS Spg/RVT - 5 Amp RoHS: Compliant | 282 |
|
$0.9400 / $1.3200 | Buy Now |
DISTI #
71081251
|
RS | Test Connector, Copper Plated Alligator Clip, 5A, Crimp Solder, BU Series | Mueller BU-34M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.3100 | RFQ |
|
Onlinecomponents.com | Micro-Alligator Copper Clip SS Spg/RVT - 5 Amp |
500 In Stock 3432 Factory Stock |
|
$0.9460 / $1.3730 | Buy Now |
DISTI #
BU-34M
|
TME | Crocodile clip, 5A, Grip capac: max.5.6mm, Overall len: 28mm Min Qty: 1 | 14 |
|
$1.0600 / $1.2500 | Buy Now |
|
Master Electronics | Micro-Alligator Copper Clip SS Spg/RVT - 5 Amp |
500 In Stock 3432 Factory Stock |
|
$0.9460 / $1.3730 | Buy Now |