Part Details for BU-32-4 by Mueller Electric Company
Overview of BU-32-4 by Mueller Electric Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-32-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B8767
|
Newark | Insulator, Bu-30 Alligator Test Clip, Insulator Colour:Yellow, For Use With:Mueller Bu-30 & Bu-30C Series Mini Alligator Clips, Product Range:-, Accessory Type:Insulator, Features:Yellow Rohs Compliant: Na |Mueller Electric BU-32-4 Min Qty: 2748 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 | Buy Now |
DISTI #
314-1077-ND
|
DigiKey | INSULATOR PVC YELLOW 1.63" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
98 In Stock |
|
$0.2750 / $0.3600 | Buy Now |
DISTI #
548-32-4
|
Mouser Electronics | Test Clips Yellow Insulator for 30 Clip RoHS: Compliant | 120 |
|
$0.2800 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Yellow Insulator for 30 Clip |
846 In Stock 160 Factory Stock |
|
$0.2838 / $0.4028 | Buy Now |
|
Master Electronics | Yellow Insulator for 30 Clip |
846 In Stock 160 Factory Stock |
|
$0.2838 / $0.4028 | Buy Now |