Part Details for BU-3131-A-36-0 by Mueller Electric Company
Overview of BU-3131-A-36-0 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703131AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
77313-1ALA10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions | |
77313-1AA-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for BU-3131-A-36-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F3575
|
Newark | Test Lead, Blk, 914.4Mm, 5A, Lead Length - Imperial:36", Lead Length - Metric:914Mm, Insulator Colour:Black, Current Rating:5A, Voltage Rating:-, Product Range:-, Lead Length:914.4Mm, Test Connector Type A:Alligator Clip Rohs Compliant: Yes |Mueller Electric BU-3131-A-36-0 RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 | Buy Now |
DISTI #
314-1632-ND
|
DigiKey | TEST LEAD GATOR TO GATOR 36" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3125 / $8.5600 | Buy Now |
DISTI #
548-BU-3131-A-36-0
|
Mouser Electronics | Test Leads Black Insulated Mini-Alligator Clip on Both Ends, 36" 20G PVC RoHS: Compliant | 1 |
|
$6.3200 / $8.9000 | Buy Now |
DISTI #
70546991
|
RS | Black Insulated Mini-Alligator Clip on Both Ends, 36" 20G PVC | Mueller BU-3131-A-36-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1300 / $8.6500 | RFQ |
|
Bisco Industries | 13 |
|
Buy Now | ||
|
Onlinecomponents.com | Black Insulated Mini-Alligator Clip on Both Ends, 36" 20G PVC RoHS: Compliant | 0 |
|
$6.7200 / $8.8900 | Buy Now |
Part Details for BU-3131-A-36-0
BU-3131-A-36-0 CAD Models
BU-3131-A-36-0 Part Data Attributes
|
BU-3131-A-36-0
Mueller Electric Company
Buy Now
Datasheet
|
Compare Parts:
BU-3131-A-36-0
Mueller Electric Company
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUELLER ELECTRIC CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |