Part Details for BU-31104-0 by Mueller Electric Company
Overview of BU-31104-0 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-31104-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1467
|
Newark | Banana Plug, Stackable, 20A, Solder, Blk, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:20A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Beryllium Copper Rohs Compliant: Yes |Mueller Electric BU-31104-0 Min Qty: 134 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $7.3600 | Buy Now |
DISTI #
314-1148-ND
|
DigiKey | CONN BANANA PLUG STACK SLDR BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
384 In Stock |
|
$5.6125 / $7.6100 | Buy Now |
DISTI #
548-BU-31104-0
|
Mouser Electronics | Test Plugs & Test Jacks Black Stackable Banana Plug RoHS: Compliant | 0 |
|
$5.6200 / $7.9100 | Order Now |
DISTI #
V99:2348_17073068
|
Arrow Electronics | Conn Banana Jack PL 1 POS Crimp ST Cable Mount 1 Port Black Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 3 |
|
$0.9990 / $1.0138 | Buy Now |
DISTI #
70386118
|
RS | Mueller Black 4mm Banana Plug Nickel Plated 1000V 20A | Mueller BU-31104-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4400 / $7.9100 | RFQ |
|
Onlinecomponents.com | Black Stackable Banana Plug |
8 In Stock |
|
$5.6900 / $8.4300 | Buy Now |
DISTI #
BU-31104-0
|
TME | Plug, 4mm banana, 40A, 1kVAC, black, soldered, copper beryllium Min Qty: 1 | 10 |
|
$6.6700 / $7.5300 | Buy Now |
|
Master Electronics | Black Stackable Banana Plug |
8 In Stock |
|
$5.6900 / $8.4300 | Buy Now |