Part Details for BU-30211A-4 by Mueller Electric Company
Results Overview of BU-30211A-4 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU-30211A-4 Information
BU-30211A-4 by Mueller Electric Company is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for BU-30211A-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y8374
|
Newark | Spade Terminal-4Mm Banana Jack, 36A, Yel, Accessory Type:Spade Terminal To 4Mm Banana Jack Adapter,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$1.8900 / $2.5800 | Buy Now |
DISTI #
314-1626-ND
|
DigiKey | ADAPT SPADE LUG TO BAN JACK YLW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
41 In Stock |
|
$1.7727 / $2.4800 | Buy Now |
DISTI #
548-BU-30211A-4
|
Mouser Electronics | Test Accessories - Other INSULATED SPADE LUG,YEL,BULK RoHS: Compliant | 6 |
|
$1.8400 / $2.5800 | Buy Now |
DISTI #
71081218
|
RS | Test Connector INSULATED SPADE LUG YEL BULK | Mueller BU-30211A-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$2.0600 / $2.6100 | Buy Now |
|
Onlinecomponents.com | INSULATED SPADE LUG,YEL,BULK RoHS: Compliant | 2117 Factory Stock |
|
$1.8800 / $2.8300 | Buy Now |
DISTI #
BU-30211A-4
|
TME | Connector: fork terminals, banana 4mm plug,fork terminal, 60VDC Min Qty: 1 | 0 |
|
$2.1200 / $2.4900 | RFQ |
|
Powell Electronics | INSULATED SPADE LUG,YEL,BULK Min Qty: 1 | 1323 |
|
$2.2400 / $2.4800 | Buy Now |
|
Master Electronics | INSULATED SPADE LUG,YEL,BULK RoHS: Compliant | 2117 Factory Stock |
|
$1.8800 / $2.8300 | Buy Now |
Part Details for BU-30211A-4
BU-30211A-4 CAD Models
BU-30211A-4 Part Data Attributes
|
BU-30211A-4
Mueller Electric Company
Buy Now
|
Compare Parts:
BU-30211A-4
Mueller Electric Company
Select a part to compare: |
Samacsys Manufacturer | Mueller Electric |