Part Details for BU-30211A-0 by Mueller Electric Company
Overview of BU-30211A-0 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-30211A-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y8372
|
Newark | Spade Terminal-4Mm Banana Jack, 36A, Blk, Accessory Type:Spade Terminal To 4Mm Banana Jack Adapter, For Use With:Short Banana Plugs/Retractable Banana Plugs, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-30211A-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$1.8900 / $2.5800 | Buy Now |
DISTI #
314-1379-ND
|
DigiKey | ADAPT SPADE LUG TO BAN JACK BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
703 In Stock |
|
$1.8375 / $2.4800 | Buy Now |
DISTI #
548-BU-30211A-0
|
Mouser Electronics | Test Accessories - Other INSULATED SPADE LUG,BLACK,BULK RoHS: Compliant | 211 |
|
$1.8400 / $2.5800 | Buy Now |
DISTI #
71081216
|
RS | INSULATED SPADE LUG BLACK BULK | Mueller BU-30211A-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$2.0400 / $2.5800 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | INSULATED SPADE LUG,BLACK,BULK |
270 In Stock 1735 Factory Stock |
|
$1.8400 / $2.6900 | Buy Now |
DISTI #
BU-30211A-0
|
TME | Fork terminals, banana 4mm plug,fork terminal, 60VDC, 36A, black Min Qty: 1 | 4 |
|
$1.9400 / $2.2800 | Buy Now |
|
Master Electronics | INSULATED SPADE LUG,BLACK,BULK |
270 In Stock 1735 Factory Stock |
|
$1.8400 / $2.6900 | Buy Now |