Part Details for BU-27CG by Mueller Electric Company
Overview of BU-27CG by Mueller Electric Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4227CGN-1#PBF | Analog Devices | 2x Ideal Diode & 1x Hot Swap C | |
LTC4227CGN-2#TRPBF | Analog Devices | 2x Ideal Diode & 1x Hot Swap C | |
LTC1327CG#PBF | Analog Devices | 3.3V uP EIA/TIA-562 Tran |
Price & Stock for BU-27CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6652
|
Newark | Copper Geophone Clip, 40A, 16Mm Jaw Rohs Compliant: Yes |Mueller Electric BU-27CG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2.3100 / $3.3800 | Buy Now |
DISTI #
16F3583
|
Newark | Alligator Clip, 16Mm, 40A, Connector Type:Test Clip, Current Rating:40A, Jaw Opening Max:16Mm, Insulator Colour:-, Product Range:-, Contact Material:Copper, Contact Termination:Crimp, Features:Paired To Fit 1/4" Cable Slots Rohs Compliant: Yes |Mueller Electric BU-27CG RoHS: Compliant Min Qty: 411 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.3800 | Buy Now |
DISTI #
314-1068-ND
|
DigiKey | GEOPHONE CLP COPPR NON-INSUL 40A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
289 In Stock |
|
$1.8250 / $2.4600 | Buy Now |
DISTI #
548-27CG
|
Mouser Electronics | Test Clips Geophone Copper Clip - 40 Amp RoHS: Compliant | 108 |
|
$1.8300 / $2.5600 | Buy Now |
DISTI #
70188380
|
RS | Connector Test Clips, 16mm Jaw Opening, Solid Copper, 2.4" Length, 40 A | Mueller BU-27CG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.5900 | RFQ |
|
Onlinecomponents.com | Geophone Copper Clip - 40 Amp RoHS: Compliant |
38 In Stock |
|
$1.8300 / $2.6700 | Buy Now |
DISTI #
BU-27CG
|
TME | Crocodile clip, 40A, Grip capac: max.16mm, Overall len: 62mm Min Qty: 1 | 7 |
|
$2.0400 / $2.3600 | Buy Now |
|
Powell Electronics | Geophone Copper Clip - 40 Amp Min Qty: 1 | 2761 |
|
$2.2200 / $2.4600 | Buy Now |
DISTI #
C1S514700002193
|
Chip1Stop | Geophone Copper Clip - 40 Amp RoHS: Compliant Container: Bulk | 300 |
|
$1.1400 / $1.4800 | Buy Now |
|
Master Electronics | Geophone Copper Clip - 40 Amp RoHS: Compliant |
38 In Stock |
|
$1.8300 / $2.6700 | Buy Now |