Part Details for BU-2741-D-48-RED by Mueller Electric Company
Overview of BU-2741-D-48-RED by Mueller Electric Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for BU-2741-D-48-RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Hook-up Wire 1.219m 18AWG 1 POS Banana Plug to Test Prod PL-PL |
35 In Stock |
|
$6.0400 / $8.8200 | Buy Now |
DISTI #
51665045
|
Verical | Stackable Single Banana Plugs on Both Ends Min Qty: 10 Package Multiple: 5 Date Code: 1511 | Americas - 35 |
|
$8.3460 / $11.4660 | Buy Now |
|
Master Electronics | Cable Assembly Hook-up Wire 1.219m 18AWG 1 POS Banana Plug to Test Prod PL-PL |
35 In Stock |
|
$6.0400 / $8.8200 | Buy Now |