Part Details for BU-24APN-HOOK by Mueller Electric Company
Overview of BU-24APN-HOOK by Mueller Electric Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-24APN-HOOK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6306
|
Newark | Plain Heavy Duty Steel Clip With Hanging Hook |Mueller Electric BU-24APN-HOOK RoHS: Not Compliant Min Qty: 201 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $6.4100 | Buy Now |
DISTI #
314-1674-ND
|
DigiKey | HD CLIP STEEL NON-INSULATED 25A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$3.7250 / $5.0600 | Buy Now |
DISTI #
548-BU-24APN-HOOK
|
Mouser Electronics | Other Tools Plain Heavy Duty Steel Clip with Hanging Hook | 0 |
|
$3.7300 / $5.2500 | Order Now |
DISTI #
71774812
|
RS | Plain Heavy Duty Steel Clip With Hanging Hook | Mueller BU-24APN-HOOK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7500 / $5.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8100 / $5.7300 | Buy Now |