Part Details for BU-2323-10-79-4 by Mueller Electric Company
Overview of BU-2323-10-79-4 by Mueller Electric Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-2323-10-79-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC2231
|
Newark | Test Lead, 4Mm Banana Plug-Plug, 79", Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Lead Length - Imperial:-, Lead Length - Metric:-, Insulator Colour:-, Current Rating:- Rohs Compliant: Yes |Mueller Electric BU-2323-10-79-4 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9500 / $41.0200 | Buy Now |
DISTI #
548-BU-2323-10-79-4
|
Mouser Electronics | Test Leads Coolflex 45A test lead 79" Yellow RoHS: Compliant | 15 |
|
$31.9900 / $41.0200 | Buy Now |
DISTI #
71081205
|
RS | Test Connector TL RETRACT STKBL 10AWG 200CM | Mueller BU-2323-10-79-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4700 / $41.8400 | RFQ |
|
Onlinecomponents.com | TL RETRACT STKBL 10AWG 200CM YELLOW RoHS: Compliant | 1 Factory Stock |
|
$31.0400 / $41.0300 | Buy Now |
|
Master Electronics | TL RETRACT STKBL 10AWG 200CM YELLOW RoHS: Compliant | 1 Factory Stock |
|
$31.0400 / $41.0300 | Buy Now |