Part Details for BU-21AEZ by Mueller Electric Company
Overview of BU-21AEZ by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-21AEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2984
|
Newark | Heavy Duty Clip, Steel, Ez Squeeze, 50A, Connector Type:Test Clip, Current Rating:50A, Jaw Opening Max:27Mm, Insulator Colour:-, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-21AEZ RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 / $12.5200 | Buy Now |
DISTI #
314-1419-ND
|
DigiKey | HD CLIP STEEL NON-INSULATED 50A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
99 In Stock |
|
$8.8875 / $12.0400 | Buy Now |
DISTI #
548-BU-21AEZ
|
Mouser Electronics | Test Clips EZ Squeez Plain Battery Steel Clip - 50Amp RoHS: Compliant | 0 |
|
$9.3900 / $12.5200 | Order Now |
DISTI #
71081197
|
RS | Test Connector CLIP STEEL 50A EZ-HANDLES | Mueller BU-21AEZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$10.0300 / $13.0200 | Buy Now |
|
Onlinecomponents.com | CLIP, STEEL, 50A, EZ-HANDLES RoHS: Compliant | 189 Factory Stock |
|
$9.4500 / $12.5200 | Buy Now |
DISTI #
BU-21AEZ
|
TME | Crocodile clip, 50A, Grip capac: max.27mm, Overall len: 114mm Min Qty: 1 | 27 |
|
$9.8900 / $11.6000 | Buy Now |
|
Master Electronics | CLIP, STEEL, 50A, EZ-HANDLES RoHS: Compliant | 189 Factory Stock |
|
$9.4500 / $12.5200 | Buy Now |