Part Details for BU-2030-A-12-0 by Mueller Electric Company
Overview of BU-2030-A-12-0 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-2030-A-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B8679
|
Newark | Test Lead, Black, 304.8Mm, 300V, 10A, Alligator Clip Type:Alligator Clip, Banana Plug Type:4Mm Stackable Banana Plug, Lead Length - Imperial:12", Lead Length - Metric:304.8Mm, Insulator Colour:Black, Current Rating:10A, Colour:Black Rohs Compliant: Yes |Mueller Electric BU-2030-A-12-0 Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 | Buy Now |
DISTI #
BU-2030-A-12-0-ND
|
DigiKey | TEST LEAD BANANA TO GATOR 12" Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
20 In Stock |
|
$7.2750 / $8.9200 | Buy Now |
DISTI #
548-BU-2030-A-12-0
|
Mouser Electronics | Test Leads Black Insulated Alligator Clip to Stackable Banana Plug, 12" 20G PVC RoHS: Compliant | 1 |
|
$6.5900 / $9.2800 | Buy Now |
DISTI #
70188398
|
RS | Black Insulated Alligator Clip to Stackable Banana Plug 12 20G PVC 10 A | Mueller BU-2030-A-12-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$8.3600 / $9.2900 | Buy Now |
|
Onlinecomponents.com | Black Insulated Alligator Clip to Stackable Banana Plug, 12" 20G PVC |
24 In Stock |
|
$6.7500 / $8.7000 | Buy Now |
|
Master Electronics | Black Insulated Alligator Clip to Stackable Banana Plug, 12" 20G PVC |
24 In Stock |
|
$6.7500 / $8.7000 | Buy Now |
Part Details for BU-2030-A-12-0
BU-2030-A-12-0 CAD Models
BU-2030-A-12-0 Part Data Attributes:
|
BU-2030-A-12-0
Mueller Electric Company
Buy Now
Datasheet
|
Compare Parts:
BU-2030-A-12-0
Mueller Electric Company
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUELLER ELECTRIC CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |