Part Details for BU-190170037 by Mueller Electric Company
Overview of BU-190170037 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-190170037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2114
|
Newark | Term, Female Quick Connect, Blue, 14Awg, Product Range:-, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Mueller Electric BU-190170037 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6594 |
|
$0.0940 | Buy Now |
DISTI #
62AK6953
|
Newark | 16-14 Viynl Insulated .250 X 0.032 Female Quick Connect Rohs Compliant: Yes |Mueller Electric BU-190170037 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1900 | Buy Now |
DISTI #
314-BU-190170037-ND
|
DigiKey | 16-14 VINYL INSULATED .250 X 0.0 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3339 In Stock |
|
$0.2700 | Buy Now |
DISTI #
548-BU-190170037
|
Mouser Electronics | Terminals 16-14 Viynl Insulated .250 X 0.032 Female Quick Connect RoHS: Compliant | 0 |
|
$0.1130 / $0.1600 | Order Now |
DISTI #
73851321
|
RS | Interconnect Terminal, 16-14 Viynl Insulated .250 X 0.032 Female Quick Connect | Mueller BU-190170037 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 485 |
|
$0.2970 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 11000 Factory Stock |
|
$0.1214 / $0.1845 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11000 Factory Stock |
|
$0.1214 / $0.1845 | Buy Now |