Part Details for BU-164-2 by Mueller Electric Company
Overview of BU-164-2 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-164-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7657
|
Newark | Banana Conn, R/A Jack, 24A, 60Vdc, Red Rohs Compliant: Yes |Mueller Electric BU-164-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$1.5100 | Buy Now |
DISTI #
97AK2071
|
Newark | Connector Panel Mount Safety |Mueller Electric BU-164-2 RoHS: Not Compliant Min Qty: 1017 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
548-BU-164-2
|
Mouser Electronics | RF Connector Accessories CONNECTOR PANEL MOUNT SAFETY | 0 |
|
$0.7400 / $1.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 900 Factory Stock |
|
$0.7730 / $1.1620 | Buy Now |
DISTI #
BU-164-2
|
TME | Connector: 4mm banana, socket, 24A, 24mm, red, silver plated, PCB Min Qty: 1 | 20 |
|
$1.4600 / $1.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 900 Factory Stock |
|
$0.7730 / $1.1620 | Buy Now |