Part Details for BU-160Z-030 by EURODIP
Overview of BU-160Z-030 by EURODIP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3116(0)-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-25Z, /Embossed Tape | |
2SK3716(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 60A 6.5Mohm Mp-3Z/To-252 | |
2SK3716(0)-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 60A 6.5Mohm Mp-3Z/To-252 |
Price & Stock for BU-160Z-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 375 |
|
RFQ |