Part Details for BU-1420711521 by Mueller Electric Company
Overview of BU-1420711521 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-1420711521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2056
|
Newark | Rf Conn, Sma, R/A Blkhd Jack, 50 Ohm/Pcb, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass Rohs Compliant: Yes |Mueller Electric BU-1420711521 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$8.3600 / $11.4400 | Buy Now |
DISTI #
314-BU-1420711521-ND
|
DigiKey | JACK ASSEMBLY,RA PC MOUNT BULK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
100 In Stock |
|
$8.1925 / $17.0700 | Buy Now |
DISTI #
548-BU-1420711521
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK ASSEMBLY,RA PC MOUNT BULKHE | 0 |
|
$8.5800 / $11.4400 | Order Now |
DISTI #
75412329
|
RS | JACK ASSEMBLY, RA PC MOUNT BULK | Mueller BU-1420711521 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$14.3100 / $17.2400 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 740 Factory Stock |
|
$8.5400 / $11.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 740 Factory Stock |
|
$8.5400 / $11.2100 | Buy Now |