Part Details for BU-1420701631 by Mueller Electric Company
Results Overview of BU-1420701631 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-1420701631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3077
|
Newark | Rf Conn, Sma, Flange Jack, 50 Ohm, Panel, Connector Type:Sma Coaxial, Connector Body Style:Straigh... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$4.1800 / $5.7200 | Buy Now |
DISTI #
314-BU-1420701631-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
96 In Stock |
|
$4.3895 / $7.1500 | Buy Now |
DISTI #
548-BU-1420701631
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONN SMA JACK STR 50 OHM SOLDER | 0 |
|
$4.0700 / $5.7200 | Order Now |
DISTI #
75412342
|
RS | CONN SMA JACK STR 50 OHM SOLDE | Mueller BU-1420701631 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$6.0900 / $7.3400 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1600 / $6.2500 | Buy Now |