Part Details for BU-1420701411 by Mueller Electric Company
Overview of BU-1420701411 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-1420701411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3075
|
Newark | Rf Conn, Sma, Blkhd Jack, 50 Ohm, Pcb, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass Rohs Compliant: Yes |Mueller Electric BU-1420701411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$6.1600 / $9.4200 | Buy Now |
DISTI #
07AM7254
|
Newark | Rf Conn, Sma, Blkhd Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Mueller Electric BU-1420701411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 | Buy Now |
DISTI #
314-BU-1420701411-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
100 In Stock |
|
$4.7452 / $10.0100 | Buy Now |
DISTI #
548-BU-1420701411
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONN SMA JACK STR 50 OHM SOLDER | 0 |
|
$4.4800 / $6.2900 | Order Now |
DISTI #
75412314
|
RS | CONN SMA JACK STR 50 OHM SOLDE | Mueller BU-1420701411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8300 / $6.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 740 Factory Stock |
|
$4.6400 / $7.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 740 Factory Stock |
|
$4.6400 / $7.0500 | Buy Now |