Part Details for BU-12AFFM-SR7A01 by Amphenol Corporation
Overview of BU-12AFFM-SR7A01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BU-12AFFM-SR7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU-12AFFM-SR7A01
|
Avnet Americas | Cable Assembly UL 2464 26AWG 1m 12 Position Right Angle Circular Receptacle - Trays (Alt: BU-12AFFM-SR7A01) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.0488 | Buy Now |
DISTI #
523-BU-12AFFM-SR7A01
|
Mouser Electronics | Sensor Cables / Actuator Cables STND CBL SCREW 12PIN F CONN F PIN RoHS: Compliant | 0 |
|
$17.8800 / $21.8800 | Order Now |