There are no models available for this part yet.
Overview of BU-1170-C-24-0 by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1170CT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170IT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170HVCQ#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Price & Stock for BU-1170-C-24-0 by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Plunger - Plug - Beryllium Copper - Nickel Plating - 8 in. - 20AWG - Black. RoHS: Compliant |
4 In Stock 1 Factory Stock |
|
$18.9800 / $67.0700 | Buy Now | ||
DISTI #
51647584
|
Verical | SMD Cable Assembly Accessory Min Qty: 2 Package Multiple: 2 Date Code: 2001 | Americas - 4 |
|
$26.3250 / $87.1910 | Buy Now | |
Master Electronics | Plunger - Plug - Beryllium Copper - Nickel Plating - 8 in. - 20AWG - Black. RoHS: Compliant |
4 In Stock 1 Factory Stock |
|
$18.9800 / $67.0700 | Buy Now |