Part Details for BU-114-0 by Mueller Electric Company
Overview of BU-114-0 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-114-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y8366
|
Newark | Heavy Duty Parrot Clip, 300A, Black, Connector Type:Parrot Clip, Current Rating:300A, Jaw Opening Max:48Mm, Insulator Colour:Black, Product Range:Bu-114 Series Rohs Compliant: Yes |Mueller Electric BU-114-0 Min Qty: 154 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 / $6.4000 | Buy Now |
DISTI #
BU-114-0-ND
|
DigiKey | HD CLIP STEEL INSULATED 300A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6200 | Buy Now |
DISTI #
548-BU-114-0
|
Mouser Electronics | Test Clips Clip, steel, 400 amp Parrot black RoHS: Compliant | 0 |
|
$4.8900 / $6.8800 | Order Now |
DISTI #
71081182
|
RS | CLIP STEEL, PARROT 400A BLACK | Mueller BU-114-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8000 / $8.2800 | RFQ |
|
Onlinecomponents.com | Clip Steel 400amp-black RoHS: Compliant | 183 Factory Stock |
|
$5.0700 / $7.7000 | Buy Now |
DISTI #
BU-114-0
|
TME | Crocodile clip, 300A, Grip capac: max.48mm, Overall len: 152mm Min Qty: 1 | 0 |
|
$5.2200 / $5.9000 | RFQ |
|
Powell Electronics | Clip, steel, 400 amp Parrot black Min Qty: 1 | 169 |
|
$5.9700 / $6.6200 | Buy Now |
|
Master Electronics | Clip Steel 400amp-black RoHS: Compliant | 183 Factory Stock |
|
$5.0700 / $7.7000 | Buy Now |