Part Details for BU-1111-A-12-2 by Mueller Electric Company
Overview of BU-1111-A-12-2 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1111ARZ-REEL | Analog Devices | MICROPOWER STEP-UP/DOWN SWITCH | |
ADP1111ARZ-3.3 | Analog Devices | MICROPOWER STEP-UP/DOWN SWITCH | |
ADP1111ARZ-5 | Analog Devices | MICROPOWER STEP-UP/DOWN SWITCH |
Price & Stock for BU-1111-A-12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0851
|
Newark | Red Mini-Plunger Clip On Both Ends, 12" 20G Pvc |Mueller Electric BU-1111-A-12-2 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 / $10.7300 | Buy Now |
DISTI #
BU-1111-A-12-2-ND
|
DigiKey | MINI HOOK TO MINI HOOK 12" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4500 | Buy Now |
DISTI #
548-BU-1111-A-12-2
|
Mouser Electronics | Test Leads Red Mini-Plunger Clip on Both Ends, 12" 20G PVC RoHS: Compliant | 6 |
|
$6.2400 / $8.7900 | Buy Now |
DISTI #
70546944
|
RS | Red Mini-Plunger Clip on Both Ends, 12" 20G PVC | Mueller BU-1111-A-12-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1400 / $8.7600 | RFQ |
|
Onlinecomponents.com | Red Mini-Plunger to Stackable Banana Plug, 12" 20G PVC RoHS: Compliant |
24 In Stock |
|
$6.2600 / $9.1400 | Buy Now |
DISTI #
60868538
|
Verical | Test Lead Accessory Min Qty: 10 Package Multiple: 5 Date Code: 2026 | Americas - 20 |
|
$8.6450 / $11.8820 | Buy Now |
|
Master Electronics | Red Mini-Plunger to Stackable Banana Plug, 12" 20G PVC RoHS: Compliant |
24 In Stock |
|
$6.2600 / $9.1400 | Buy Now |