There are no models available for this part yet.
Overview of BU-10AFFM-SR7A01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BU-10AFFM-SR7A01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC2195
|
Newark | Ceres, Standard Size, Plastic, 2A, 10 Pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw BU-10AFFM-SR7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9500 / $19.0500 | Buy Now | |
DISTI #
1754-BU-10AFFM-SR7A01-ND
|
DigiKey | CIR CBL 10POS RCPT TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8840 | Buy Now | |
DISTI #
71366975
|
RS | Connector, CircularSTANDARDCABLE SCREW 10PIN F CONN F PIN | Amphenol LTW Technology BU-10AFFM-SR7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2000 | RFQ | |
DISTI #
LTWBU-10AFFM-SR7A01
|
Heilind Electronics | CERES, STANDARD SIZE, 2A, 10 P F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4200 / $18.1000 | Buy Now | ||
DISTI #
LTWBU-10AFFM-SR7A01
|
Interstate Connecting Components | CERES, STANDARD SIZE, 2A, 10 P F, F, MOLDING, SCREW | 0 |
|
Buy Now |